Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaUNITRODE
Tootja toote nrUC3526AN.
Tellimiskood3943021
Tehniliste andmete leht
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageDIP
No. of Pins18Pins
IC MountingThrough Hole
Switching Frequency Typ-
Switching Frequency Min1Hz
Switching Frequency Max650kHz
Duty Cycle Min0%
Duty Cycle Max49%
Topology-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency-
Input Voltage-
Output Current-
Output Voltage5V
Tehnilised andmed
Power Supply Controller Type
Single Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
-
No. of Pins
18Pins
Switching Frequency Typ
-
Switching Frequency Max
650kHz
Duty Cycle Max
49%
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
-
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
1Hz
Duty Cycle Min
0%
Topology
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
DIP
Input Voltage
-
Output Voltage
5V
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.002