Tooteteave
Toote ülevaade
The LF3007E is a LoFlow meter has been designed for those industries for where the need exists for small measurements of flow with an accurate reading. Loflow uses the well tried and tested principle of variable area flow measurement utilising the movement of a ball of float inside a calibrated tapered tube. As the float’s movement inside the tube is pushed upwards by the flow of air, the area of the tube increases to incorporate the rising flow and the float moves proportionally indicating a flow reading on the permanently printed scale on the outside of the tube. Incorporates unique vane system whereby the float is permanently held in the centre of the calibrated tube thereby increasing the accuracy with which measurements may be obtained.
- 1-7.5l/min Flow range
- 1/4" Inlet port BSPT male
- Acetal float material
- Air media
- Easy to read, permanent printed scales
- Large scale definition for precise measurement
- Easy panel mounting assembly
- Negligible pressure drop characteristics
- 10bar Pressure rating
- ±5% Accuracy
- ±1% Repeatability
Rakendused
Sensing & Instrumentation, Medical, Industrial, Imaging, Video & Vision
Tehnilised andmed
1l/min
-
5%
-
10bar
7.5l/min
-
60°C
No SVHC (15-Jun-2015)
6.35mm
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat