Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Kättesaadavuse teavet pole võimalik hankida
Tooteteave
TootjaCHEMI-CON
Tootja toote nrEFW.1002
Tellimiskood541310
Tehniliste andmete leht
Sensor TypeFlowmeter
Flow Rate Min5l/min
Flow Rate Max100l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max48VDC
Accuracy5%
Accuracy± 5%
Media TypeWater
Process Connection Size1"
Process Connection TypeBSP Female
Pipe Size-
Sensor MountingThread Mount
Operating Temperature Min5°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Pressure Max10bar
Port Size25.4mm
Supply Voltage DC Max48VDC
Supply Voltage DC Min48V
Toote ülevaade
The EFW.1002 is a Flow Measuring Device incorporating an AC switch suitable for controlling valves or pump motors or for activating alarm signals.
- Oil and water calibrated
- Works in any plane
- 10bar Maximum working pressure
- 5 to 100l/min Flow range
- 20 to 100 Falling flow switching range
- 10 to 200centistokes Viscosity range
- ±5% FSD accuracy
- ±1%FSD Repeatability
- 1" BSP parallel threads connection
- Fully adjustable flow rate signalling switch
- Plant and equipment protection
Rakendused
Sensing & Instrumentation, Industrial
Tehnilised andmed
Sensor Type
Flowmeter
Flow Rate Max
100l/min
Operating Pressure Max
10bar
Supply Voltage Max
48VDC
Accuracy
± 5%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
5°C
Product Range
-
Pressure Max
10bar
Supply Voltage DC Max
48VDC
Flow Rate Min
5l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
5%
Media Type
Water
Process Connection Type
BSP Female
Sensor Mounting
Thread Mount
Operating Temperature Max
80°C
SVHC
No SVHC (15-Jun-2015)
Port Size
25.4mm
Supply Voltage DC Min
48V
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90261081
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (15-Jun-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.402