Kogus | |
---|---|
10+ | 42,590 € |
Tooteteave
Toote ülevaade
The THN 15-4822WI is a 2-output 15W board-mount isolated high performance DC/DC Converter setting new standards concerning power density. It offers 18 to 75VDC input voltage range and ±12VDC output voltage. The device has ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency which allow operating temperature range of -40 to 85°C (with derating). Further features include remote ON/OFF and trimmable output. This converter is suitable for use in many applications where space on PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage trim
- Industry standard pin-out
- 1500VDC I/O isolation voltage
- 86% Typical efficiency
- 48VDC Nominal input voltage
Rakendused
Power Management, Industrial, Communications & Networking, Sensing & Instrumentation
Tehnilised andmed
ITE
4:1
2 Output
625mA
625mA
1.5kV
Fixed
Through Hole
25.4mm
75V
No SVHC (14-Jun-2023)
DIP
15W
12V
-12V
-
48V
25.4mm
9.9mm
18V
THN 15WI Series
Tehnilised dokumendid (4)
Alternatiivid tootele THN 15-4822WI
Leiti 3 toodet
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat