Kogus | |
---|---|
10+ | 93,820 € |
Tooteteave
Toote ülevaade
The TEN 40-2411WIR is a high performance 40W DC/DC Converter Module featuring ultra wide 4:1 input voltage range of 9 to 36VDC with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this device the best choice for many demanding applications in railroad and transportation systems. Further standard features include 5VDC output voltage, remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. Low input current characteristics at minimal load make this converter also the ideal solution for battery-operated systems.
- No minimum load required
- Output voltage adjustable
- Thermal shock and vibration resistant according EN 61373
- 91% Typical efficiency
- 24VDC Nominal input voltage
Rakendused
Wireless, Communications & Networking, Automation & Process Control, Test & Measurement
Tehnilised andmed
Railway
4:1
1 Output
8A
-
1.5kV
Fixed, Adjustable
Through Hole
50.8mm
36V
No SVHC (14-Jun-2023)
DIP
40W
5V
-
-
24V
25.4mm
10.2mm
9V
TEN 40WIR Series
Tehnilised dokumendid (3)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat