Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaTRACO POWER
Tootja toote nrTXL 035-48S
Tellimiskood2080726
TootevalikTXL 035 Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaTRACO POWER
Tootja toote nrTXL 035-48S
Tellimiskood2080726
TootevalikTXL 035 Series
Tehniliste andmete leht
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max35W
Output Voltage - Output 148VDC
Output Current - Output 1800mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTXL 035 Series
SVHCNo SVHC (16-Jul-2019)
Alternatiivid tootele TXL 035-48S
Leiti 1 toodet
Toote ülevaade
The TXL series boxed AC/DC Power Supply designed for all applications, where high reliability and long lifetime are important. It provides excellent electric specifications and full compliance to the European EMC and low voltage directive. International the TRACOPOWER TXL series is a family of encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD).
- Compact metal case with screw terminal block
- Short-circuit and overvoltage protection
Rakendused
Industrial
Tehnilised andmed
Power Supply Applications
ITE
Output Power Max
35W
Output Current - Output 1
800mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
TXL 035 Series
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (16-Jul-2019)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.3