Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaTRACO POWER
Tootja toote nrTXH 120-148
Tellimiskood1772182
TootevalikTXH 120 Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaTRACO POWER
Tootja toote nrTXH 120-148
Tellimiskood1772182
TootevalikTXH 120 Series
Tehniliste andmete leht
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max120W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)120W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min90V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Current, Output 4-
Product RangeTXH 120 Series
SVHCNo SVHC (19-Jan-2021)
Alternatiivid tootele TXH 120-148
Leiti 1 toodet
Toote ülevaade
The TXH 120-148 is a Power Supply designed for a wide range of critical applications. The very high efficiency of up to 93% admits of a compact design. The unit is equipped with screw terminal block and is easy to install in any equipment. This power supply has universal input and complies with European EMC standard and the low voltage directive (LVD). Terminal block connection, it is easy to install in any equipment.
- Compact U-bracket and enclosed power supplies
- Screw terminal block
- Adjustable output voltage
- Short-circuit and overvoltage protection
- 45.6 to 52VDC Adjustable output voltage
- 92% Efficiency
- 3.15A Recommended circuit breaker (characteristic C) or slow blow fuse
- 0.03%/K Temperature coefficient
Rakendused
Power Management
Tehnilised andmed
Power Supply Applications
ITE
Output Power Max
120W
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
TXH 120 Series
No. of Outputs
1Outputs
No. of Outputs
1 Output
Power Rating (Convection Cooling)
120W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Current, Output 4
-
SVHC
No SVHC (19-Jan-2021)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (19-Jan-2021)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.82