Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaTRACO POWER
Tootja toote nrTML 15515C
Tellimiskood1242590
TootevalikTML-C Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaTRACO POWER
Tootja toote nrTML 15515C
Tellimiskood1242590
TootevalikTML-C Series
Tehniliste andmete leht
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max15W
Output Voltage - Output 15VDC
Output Current - Output 1150mA
Output Voltage - Output 215VDC
Output Current - Output 2150mA
Output Voltage - Output 3-15VDC
Output Current - Output 3150mA
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTML-C Series
SVHCNo SVHC (16-Jul-2019)
Alternatiivid tootele TML 15515C
Leiti 2 toodet
Toote ülevaade
The TML series single/dual/triple-output 5 to 30W AC/DC Power Supply features ultra compact and fully encapsulated plastic case. They feature versions with screw terminals for easy installation or with solder pins for direct PCB mounting. International safety approvals qualify this product for worldwide markets. The TML series AC/DC modules offer an interesting solution for many space critical applications in commercial and industrial electronic equipment.
- Universal input voltage
- Low ripple and noise
- Short-circuit protection
- Overload protection
Rakendused
Power Management, Industrial, Commercial
Märkused
NRND - Not Recommended for New Designs
Tehnilised andmed
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
150mA
Output Current - Output 2
150mA
Output Current - Output 3
150mA
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
3Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TML-C Series
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (16-Jul-2019)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.194682