Prindi leht
Tooteteave
TootjaTESA
Tootja toote nr60950-00002-00
Tellimiskood1864955
Tootevalik60950
Tehniliste andmete leht
Tape TypeAntislip
Adhesive TypeAcrylic Adhesive
Tape ColourBlack
Total Tape Thickness31.9 mil (0.81 mm)
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Width - Imperial100"
Tape Width - Metric100mm
Product Range60950
SVHCTo Be Advised
Toote ülevaade
- tesa® professional 60950 anti slip black tape for indoor and outdoor applications
- Applications in which a secure grip underfoot is required
- Ideal protection to prevent from skidding and therefore helps to avoid accidents in the job related
- Very good adhesion, suitable for demanding surfaces such as factory floors, industry areas
- Strong and durable adhesive coating
- Anti slip tapes are hand tearable and no shrinkage occurs after application
- Resistance to chemicals and salt water resistant
- Suitable for die cutting
- Secures a high anti slip effect of up to 1 to 2 years in normal use areas
Tehnilised andmed
Tape Type
Antislip
Tape Colour
Black
Roll Length - Imperial
49.2ft
Tape Width - Imperial
100"
Product Range
60950
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
31.9 mil (0.81 mm)
Roll Length - Metric
15m
Tape Width - Metric
100mm
SVHC
To Be Advised
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.4