Prindi leht
Tooteteave
TootjaTESA
Tootja toote nr4590 25MM
Tellimiskood1775784
Tootevalik4590
Tehniliste andmete leht
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing MaterialFibreglass
Tape Width - Metric25mm
Tape ColourSilver
Tape Width - Imperial0.98"
Tape Length - Metric50m
Total Tape Thickness4.1 mil (0.105 mm)
Tape Length - Imperial164ft
Roll Length - Imperial164ft
Roll Length - Metric50m
Product Range4590
SVHCNo SVHC (15-Jan-2018)
Toote ülevaade
The 4590 25MM is a general purpose unidirectional Filament Tape based on glass filament-laminated to polyester film. It combines good longitudinal tensile strength with very low elongation. The synthetic rubber adhesive system ensures a secure bond to various substrates, even to non-polar surfaces like PE and PP. The tape also exhibits excellent adhesion to a variety of corrugated and solid board surfaces. It is suitable for bundling and palletising, heavy duty carton sealing, fixing and end-tabbing.
- Tear resistant
- 250N/cm Tensile strength
Rakendused
Commercial, Security, Maintenance & Repair, Industrial
Tehnilised andmed
Adhesive Type
Synthetic Rubber Adhesive
Tape Width - Metric
25mm
Tape Width - Imperial
0.98"
Total Tape Thickness
4.1 mil (0.105 mm)
Roll Length - Imperial
164ft
Product Range
4590
Tape Backing Material
Fibreglass
Tape Colour
Silver
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Metric
50m
SVHC
No SVHC (15-Jan-2018)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.176