Prindi leht
Tooteteave
TootjaTESA
Tootja toote nr04613-00022-00
Tellimiskood1775791
Tootevalik4613
Tehniliste andmete leht
Tape Backing MaterialPE (Polyethylene) Cloth
Tape TypeDuct
Adhesive TypeRubber Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlack
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range4613
SVHCNo SVHC (19-Jan-2021)
Alternatiivid tootele 04613-00022-00
Leiti 1 toodet
Toote ülevaade
- tesa® 4613 utility grade duct tape for simple applications
- Consists of a 27 mesh woven PET/cotton fabric backing coated with a natural rubber adhesive
- Self adhesive tape with typical duct features for a wide range of applications
- Good adhesion even on rough surfaces
- Easy to tear by hand, water repellent and flexible
- Suitable for Indoor and outdoor applications
- Used for fastening of protection films and sealing of ducts
- Typically suitable for fixing, marking and packing
- Should not be used on painted surfaces
- Good hand tearability
Tehnilised andmed
Tape Backing Material
PE (Polyethylene) Cloth
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
No SVHC (19-Jan-2021)
Tape Type
Duct
Tape Length - Metric
50m
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.89"
Product Range
4613
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (19-Jan-2021)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.498