Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaTENMA
Tootja toote nr72-9365
Tellimiskood2061827
Teise nimegaGTIN UPC EAN: 640522695737
Teie osa number
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaTENMA
Tootja toote nr72-9365
Tellimiskood2061827
Teise nimegaGTIN UPC EAN: 640522695737
Tehniliste andmete leht
Product Range-
Scope Channels2 Channel
Bandwidth200MHz
Sampling Rate1GSPS
Display Memory Depth512 kpts
Calculated Rise Time1.8ns
Scope Display TypeLCD Colour / Monochrome
Kit ContentsOne Probe Per Channel (1:1, 10:1 Switchable), UT-M03 and UTM04 Current Voltage Converters, Test Lead
Manufacturer Warranty1 Year
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Alternatiivid tootele 72-9365
Leiti 1 toodet
Toote ülevaade
Auto ranging handheld digital storage oscilloscope with multimeter.
- CAT III 300V (DSO) and CATIII 600V (DMM) safety rating
- 6000 count, 5.7" (320 x 240) TFT LCD displays
- Automatic measurement of 27 waveform parameters
- Automatic waveform and status setup
- Automatic cursor tracing and measurement function
- Edge, pulse, video, alternative trigger modes and setup, wave, bitmap storage
- Unique waveform recording, storage and replay
- USB host / USB OTG (Optional) interfaces
- Multilingual menu available and powered by 7.4V 4400mAh lithium battery or DC adapter
- 12-month limited warranty *view Terms & Conditions for details
Rakendused
Test & Measurement
Sisukord
Digital storage oscilloscope, Probe x 2 (1x,10x switchable), Probe x 2 (current to voltage convertor), Power cord, DC adapter, Test lead, PC software CD, Carrying case, Instruction manual.
Märkused
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnilised andmed
Product Range
-
Bandwidth
200MHz
Display Memory Depth
512 kpts
Scope Display Type
LCD Colour / Monochrome
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
1.8ns
Kit Contents
One Probe Per Channel (1:1, 10:1 Switchable), UT-M03 and UTM04 Current Voltage Converters, Test Lead
Plug Type
EU, UK
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
Tariifi nr:90302000
US ECCN:3A992.a
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
Kaal (kg):6.899134