| Kogus | |
|---|---|
| 450+ | 52,900 € |
Tooteteave
Toote ülevaade
HCLA0050PU is a HCLA series miniature compansated low pressure sensor. It performs precision digital signal conditioning and provides analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and use a special compensation technique to achieve very high offset stability and virtually no position sensitivity. It is intended to be used with dry and non-corrosive gases. Miniature housing allows for space-saving PCB-mounting and maximum OEM design flexibility. This pressure sensor can be modified according to customer specific requirements. To be used with non-corrosive, non-ionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls and environmental controls.
- 0.25 to 4.25V output signal
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.5VDC to 5.5VDC
- 1mA output current (sink/source), -25 to +85°C operating temperature range
- 0 to 50mbar operating pressure, 750mbar proof pressure, 1200mbar burst pressure
- Unidirectional calibration
- Diff SIL opposite side housing
Tehnilised andmed
Differential
0mbar
Differential
5.5VDC
SIP
Digital, Ratiometric
-
I2C
-25°C
HCLA Series
To Be Advised
I2C, SPI, Voltage
50mbar
4.5VDC
5.5VDC
4Pins
±0.25%
Through Hole
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat