| Kogus | |
|---|---|
| 450+ | 37,310 € |
Tooteteave
Toote ülevaade
HCEM500DBE9P5 is a HCE series miniature amplified pressure sensor. It performs precision digital signal conditioning and provide analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. It is intended to be used with dry and non-corrosive gases. Miniature SMT housing allows for space-saving PCB-mounting and maximum OEM design flexibility. Sensor can be modified according to customer-specific requirements. To be used with non-corrosive, nonionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls, environmental controls.
- Digital SPI bus and analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.5VDC to 5.5VDC
- 1mA output current (sink/source), -25 to +85°C operating temperature range
- 0 to ±500mbar operating pressure, 2bar proof pressure, 2bar burst pressure
- Differential pressure mode
- Bidirectional calibration
- SMD, 2 ports same side housing
- Barbed porting, prime grade
Märkused
Sensor might not function or be operable above an absolute maximum rating of VS= 6.5V.
Tehnilised andmed
Differential
0mbar
Differential
4.5VDC
SMD
Analogue, Digital
Dual Radial Barbless, Same Side
SPI
-25°C
HCE Series
Lead (21-Jan-2025)
Voltage, SPI Digital
500mbar
5VDC
5.5VDC
8Pins
±0.5%
Surface Mount
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat