Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaTE CONNECTIVITY
Tootja toote nr2127934-3
Tellimiskood1877626
Tehniliste andmete leht
Connector to ConnectorSFP+ Plug to SFP+ Plug
Connector Type ASFP+ 4 Position Plug
Connector Type BSFP+ 4 Position Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket ColourBlack
Product Range-
Toote ülevaade
The 2127934-3 is a 2m black direct attach copper Cable Assembly with SFP+ 20-pin to SFP+ 20-pin connection. The cable is high-speed alternative to fibre optic cable, which enables hardware OEMs and data centre operators to achieve high port density and with reduced power requirements.
- SFP+ interconnect system supports data rates of 10Gbps
- Consumes low power
- Offer enhanced EMI suppression
- Feature pull-to-release retractable pin latch
- 100Ω Differential impedance
- Aluminium/Polyester/Aluminium tape/Tin-plated copper braid shield material
- Flexible PVC jacket
- Overmold strain relief
- 24AWG Wire gauge
- Madison TurboTwin-round jacketed, Madison TurboTwin cable style
Rakendused
Computers & Computer Peripherals, Communications & Networking
Tehnilised andmed
Connector to Connector
SFP+ Plug to SFP+ Plug
Connector Type B
SFP+ 4 Position Plug
Cable Length - Imperial
6.6ft
Product Range
-
Connector Type A
SFP+ 4 Position Plug
Cable Length - Metric
2m
Jacket Colour
Black
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.5