Prindi leht
2-1586039-0
Pin Header, Wire-to-Board, 4.2 mm, 2 Rows, 20 Contacts, Through Hole Straight, VAL-U-LOK
Pilt on illustreeriv. Lugege toote kirjeldust.
3 055 Laos
Tarne 9 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
| Kogus | |
|---|---|
| 100+ | 1,210 € |
| 300+ | 0,921 € |
Hind:Each
Minimaalne: 100
Mitmekordne: 100
121,00 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
Tootja toote nr2-1586039-0
Tellimiskood2977867
TootevalikVAL-U-LOK
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product RangeVAL-U-LOK
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
Märkused
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Tehnilised andmed
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
4.2mm
No. of Contacts
20Contacts
Product Range
VAL-U-LOK
Contact Material
Brass Alloy
Connector Type
PCB Header
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Alternatiivid tootele 2-1586039-0
Leiti 2 toodet
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
Tariifi nr:85366990
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
Kaal (kg):.005