Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaTDK
Tootja toote nrVLF504012MT-220M
Tellimiskood2564083
TootevalikVLF-M Series
Tehniliste andmete leht
Tooteteave
TootjaTDK
Tootja toote nrVLF504012MT-220M
Tellimiskood2564083
TootevalikVLF-M Series
Tehniliste andmete leht
Inductance22µH
RMS Current (Irms)840mA
Inductor ConstructionShielded
Saturation Current (Isat)890mA
Product RangeVLF-M Series
Power Inductor Case5mm x 4mm x 1.2mm
DC Resistance Max0.58ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width4mm
Product Height1.2mm
Alternatiivid tootele VLF504012MT-220M
Leiti 1 toodet
Toote ülevaade
The VLF-M series 504012 type from TDK are commercial grade wirewound high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.
- Inductance value range from 1μH to 22μH
- Low profile product
- Maximum DCR value range from 0.038ohm to 0.58ohm
- Isat current range from 0.80A to 3.67A
- Available in ±30% and ±20% tolerance
- Operating temperature range from -40°C to +105°C
- Compatible with high-density mounting
- Dimensions is 5mm x 4mm x 1.2mm (L x W x H)
- Reflow soldering method
Märkused
Not Recommended for New Design
Tehnilised andmed
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.58ohm
Product Length
5mm
Product Height
1.2mm
RMS Current (Irms)
840mA
Saturation Current (Isat)
890mA
Power Inductor Case
5mm x 4mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
4mm
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.005