Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaTDK
Tootja toote nrVLF504012MT-150M
Tellimiskood2564080RL
TootevalikVLF-M Series
Tehniliste andmete leht
Tooteteave
TootjaTDK
Tootja toote nrVLF504012MT-150M
Tellimiskood2564080RL
TootevalikVLF-M Series
Tehniliste andmete leht
Inductance15µH
RMS Current (Irms)1.08A
Inductor ConstructionShielded
Saturation Current (Isat)1.12A
Product RangeVLF-M Series
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width4mm
Product Height1.2mm
Alternatiivid tootele VLF504012MT-150M
Leiti 1 toodet
Toote ülevaade
The VLF-M series 504012 type from TDK are commercial grade wirewound high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.
- Inductance value range from 1μH to 22μH
- Low profile product
- Maximum DCR value range from 0.038ohm to 0.58ohm
- Isat current range from 0.80A to 3.67A
- Available in ±30% and ±20% tolerance
- Operating temperature range from -40°C to +105°C
- Compatible with high-density mounting
- Dimensions is 5mm x 4mm x 1.2mm (L x W x H)
- Reflow soldering method
Märkused
Not Recommended for New Design
Tehnilised andmed
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLF-M Series
Inductance Tolerance
± 20%
Product Width
4mm
RMS Current (Irms)
1.08A
Saturation Current (Isat)
1.12A
DC Resistance Max
0.32ohm
Product Length
5mm
Product Height
1.2mm
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.005