Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaTDK
Tootja toote nrSPM4020T-R47M-LR
Tellimiskood2564037
TootevalikSPM-LR Series
Tehniliste andmete leht
Tooteteave
TootjaTDK
Tootja toote nrSPM4020T-R47M-LR
Tellimiskood2564037
TootevalikSPM-LR Series
Tehniliste andmete leht
Inductance470nH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)14.1A
Product RangeSPM-LR Series
Power Inductor Case4.4mm x 4.1mm x 2mm
DC Resistance Max0.0118ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height2mm
SVHCTo Be Advised
Alternatiivid tootele SPM4020T-R47M-LR
Leiti 1 toodet
Toote ülevaade
The SPM-LR series 4020 type from TDK are commercial grade magnetic shield type wire wound inductors for power circuits using a metallic magnetic material.
- Inductance value range from 0.47μH to 10μH
- Low profile product
- Maximum DCR value range from 11.8mohm to 284.1mohm, Isat current range from 2.3A to 14.1A
- Low inductance variance in high temperature environments with good DC superimposition characteristic
- Inductive tolerance of ±20%
- Operating temperature range from -40°C to +125°C
- Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
- Dimensions is 4.4mm x 4.1mm x 2mm (L x W x H)
- Reflow iron soldering method
Tehnilised andmed
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0118ohm
Product Length
4.4mm
Product Height
2mm
RMS Current (Irms)
8.7A
Saturation Current (Isat)
14.1A
Power Inductor Case
4.4mm x 4.1mm x 2mm
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
To Be Advised
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.005
Toote jälitatavus