Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaTDK-LAMBDA
Tootja toote nrJWS100-24/A
Tellimiskood1184603
TootevalikJWS Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaTDK-LAMBDA
Tootja toote nrJWS100-24/A
Tellimiskood1184603
TootevalikJWS Series
Tehniliste andmete leht
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max108W
Output Voltage - Output 124VDC
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeJWS Series
Alternatiivid tootele JWS100-24/A
Leiti 1 toodet
Toote ülevaade
The JWS10024/A is a JWS-series 108W 24V 4.5A single-output enclosed Industrial Power Supply with power factor correction to EN61000-3-2, which has fixed, adjustable, screw terminal for input or output connections. 120VDC to 330V universal input voltage range with cover or barrier strip.
- 0.99 Full load power factor
- Forced cooling by internal fan
- Over voltage protection
- Over-current protection
- Remote sensing
- Remote ON or OFF control
- Low voltage directive
- -10 to 65°C Operating temperature range
Rakendused
Power Management, Automation & Process Control, Test & Measurement, Industrial
Tehnilised andmed
Power Supply Applications
ITE
Output Power Max
108W
Output Current - Output 1
4.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
JWS Series
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.74