Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaSTMICROELECTRONICS
Tootja toote nrSTTH6006W
Tellimiskood1295285
TootevalikSTTH6
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaSTMICROELECTRONICS
Tootja toote nrSTTH6006W
Tellimiskood1295285
TootevalikSTTH6
Tehniliste andmete leht
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Reverse Recovery Time60ns
Forward Surge Current400A
Operating Temperature Max175°C
Diode Case StyleDO-247
No. of Pins2 Pin
Product RangeSTTH6
Qualification-
Toote ülevaade
The STTH6006W is a Turbo-2 ultra-fast High-voltage Rectifier especially suited for use in switching power supplies. The VF/Trr trade-off has been specially established to increase the performance in welding applications.
- Ultra-fast switching
- Low reverse current
- Low thermal resistance
- Reduces conduction and switching losses
Rakendused
Power Management, Industrial
Tehnilised andmed
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
1.85V
Forward Surge Current
400A
Diode Case Style
DO-247
Product Range
STTH6
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
Tariifi nr:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.009072