Tooteteave
Toote ülevaade
STEVAL-PCC010V2 demonstration board was designed to allow evaluation of the ST802RT1A, Fast Ethernet physical layer(PHY) interface supporting 100BASE-TX and 10BASE-T applications. The PHY provides a media independent interface (MII) and reduced media independent interface (RMII) for easy attachment to a 10/100 media access controllers (MAC). Many jumpers, test points, and connectors on the demonstration board enable to test the features provided by the ST802RT1A Ethernet PHY. An additional header connector allows connection to the STM32F207 controller demonstration board for an immediate evaluation of the complete application i.e microcontroller and the physical layer. The controller board is pre flashed with a web server demo.
- ST802RT1A fast Ethernet physical layer transceiver
- ST802RT1A has 12 jumpers for boot strap configuration
- Several GND test points and jumpers for power consumption measurement
- ST802RT1A has RJ45 connector with embedded transformer
- STM32F207 Connectivity Line Cortex-m3 based microcontroller with embedded Ethernet MAC
- STM32F207 has 20 pin JTAG connector, USB device connector
- Controller demonstration board has Reset button, power LED, general-purpose button, and two LEDs
- Boards contain onboard 3.3V LDO, 25MHz Crystal
- Boards has compatible 20 pin full pitch header connector for debug purposes
Rakendused
Communications & Networking
Sisukord
ST802RT1A Ethernet PHY demonstration board, STM32F207 controller demonstration board, Demonstration software, Documentation.
Tehnilised andmed
Communication & Networking
STMicroelectronics
-
Ethernet PHY
-
Demonstration Board
Tehnilised dokumendid (2)
Seotud tooted
Leiti 6 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat