Kogus | |
---|---|
2500+ | 0,360 € |
Tooteteave
Toote ülevaade
The Transil SM15T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- Unidirectional and bidirectional types
- -55 to 150°C Operating junction temperature range
Rakendused
Aerospace, Defence, Military, Power Management, Industrial
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
SM15T
23.1V
DO-214AB (SMC)
25.7V
1.5kW
Surface Mount
No SVHC (21-Jan-2025)
Bidirectional
48.3V
2Pins
28.4V
150°C
AEC-Q101
Tehnilised dokumendid (2)
Alternatiivid tootele SM15T27CAY
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Morocco
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat