Tooteteave
Toote ülevaade
M41T81SM6F is a low-power serial real-time clock (RTC) with a built-in 32.768KHz oscillator (external crystal controlled). Eight bytes of the SRAM are used for the clock/calendar function and are configured in binary-coded decimal (BCD) format. An additional 12 bytes of SRAM provide status/control of alarm, watchdog and square wave functions. Addresses and data are transferred serially via a two line, bidirectional I2C interface. The built-in address register is incremented automatically after each WRITE or READ data byte. The M41T81S has a built-in power sense circuit which detects power failures and automatically switches to the battery supply when a power failure occurs. The energy needed to sustain the clock operations can be supplied by a small lithium button supply when a power failure occurs. Functions available to the user include a non-volatile, time-of-day clock/calendar, alarm interrupts, watchdog timer and programmable square wave output.
- Supply voltage range from 2.7 to 5.5V
- Counters for tenths/hundredths of seconds, seconds, minutes, hrs, day, date, month, yr and century
- 32KHz crystal oscillator with integrated load capacitance (12.5pf)
- Oscillator stop detection (monitors clock operation)
- Serial interface supports I2C bus (400KHz protocol)
- Ultra-low battery supply current of 0.6µA (typ) and battery low flag
- Power-down time-stamp (HT bit) which allows determination of time elapsed in battery backup
- Programmable alarm and interrupt function (valid even during battery backup mode)
- Software clock calibration (to compensate for crystal deviation due to temperature)
- 8 lead SO package and temperature range from -40°C to +85°C
Tehnilised andmed
DD:MM:YYYY
RTC
5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
ss:mm:hh
2.7V
SOIC
I2C
85°C
-
No SVHC (17-Dec-2015)
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Morocco
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat