Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaSTMICROELECTRONICS
Tootja toote nrESDA25B1
Tellimiskood1749335
TootevalikESDA2
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaSTMICROELECTRONICS
Tootja toote nrESDA25B1
Tellimiskood1749335
TootevalikESDA2
Tehniliste andmete leht
Product RangeESDA2
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max-
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage25V
Maximum Breakdown Voltage30V
Peak Pulse Power Dissipation150W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatiivid tootele ESDA25B1
Leiti 2 toodet
Toote ülevaade
The ESDA25B1 is a Transil™ ESD Protection Device Array designed to protect components which are connected to data and transmission lines against EDS. It is particularly recommended for RS232 I/O port protection where the line interface withstands only 2kV ESD surges.
- High ESD protection level up to 25kV
- High integration
- Suitable for high density boards
- 150W at 8/20µs Peak pulse power
- 6 Bidirectional ESD protection
- 20pF at VRM Very low capacitance
Rakendused
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Industrial
Tehnilised andmed
Product Range
ESDA2
Reverse Standoff Voltage
24V
Diode Case Style
SOIC
Minimum Breakdown Voltage
25V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
8Pins
Maximum Breakdown Voltage
30V
Operating Temperature Max
150°C
Qualification
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:France
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:France
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000227