Tooteteave
Toote ülevaade
The A3G4250D is a low-power 3-axis Angular Rate Sensor able to provide unprecedented stability at zero rate level and sensitivity over-temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the external world through a standard SPI digital interface. An I²C-compatible interface is also available. The sensing element is manufactured using a dedicated micro-machining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. The A3G4250D has a full scale of ±245dps and is capable of measuring rates with user selectable bandwidth.
- 16-bit Rate value data output
- 8-bit Temperature data output
- Two digital output lines (interrupt and data ready)
- Integrated low and high-pass filters with user selectable bandwidth
- Ultra-stable over-temperature and time
- Low-voltage-compatible IOs (1.8V)
- Embedded power-down and sleep mode
- Embedded temperature sensor
- Embedded FIFO
- High shock survivability
- AEC-Q100 qualification
Rakendused
Sensing & Instrumentation, Communications & Networking, Robotics, Automotive
Tehnilised andmed
X, Y, Z
2.4V
3.6V
LGA
I2C, SPI
8.75m°/s/digit
-
AEC-Q100
No SVHC (17-Dec-2015)
Digital
± 245°/s
LGA
16Pins
-40°C
85°C
AEC-Q100
MSL 3 - 168 hours
Tehnilised dokumendid (3)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malta
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat