Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaSTEGO
Tootja toote nr01131.0-00
Tellimiskood1870847
Tehniliste andmete leht
Transducer FunctionThermoelectric Cooler
Thermostat TypeProgrammable
Thermostat Set Point-20°C to +60°C
Reset Temperature-
Contact Rating8A at 240VAC
Switching Temperature-
Load TypeResistive
Switching Voltage Max240VAC
Switching Current Max8A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product Range-
Toote ülevaade
The 01131.0-00 is an Electronic Thermostat with NTC sensor element and SPDT/change-over contact (relay) type. The ETR 011 electronic thermostat is used for controlling heating and cooling equipment, filter fans or signal devices. The thermostat senses the surrounding air temperature and can switch both resistive and inductive loads via an SPDT contact. The integrated LED is lit when the NC is closed (i.e. connected heater is operating).
- Large setting range
- Compact design
- Small hysteresis
- Optical function display (LED)
- DIN rail mountable
Rakendused
Sensing & Instrumentation, Thermal Management
Tehnilised andmed
Transducer Function
Thermoelectric Cooler
Thermostat Set Point
-20°C to +60°C
Contact Rating
8A at 240VAC
Load Type
Resistive
Switching Current Max
8A
Thermostat Terminals
-
Thermostat Type
Programmable
Reset Temperature
-
Switching Temperature
-
Switching Voltage Max
240VAC
Thermostat Mounting
DIN Rail
Product Range
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.068