Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 297,340 € |
Tooteteave
Toote ülevaade
High performance HDMI 2.0 cable with integrated active chipset that ensures consistent performance over longer distances. Communications Multipurpose Plenum (CMP)-rated cable jacket with low-smoke characteristics that make it ideal for in-wall installations. The cable supports resolutions up to 4K @60Hz, HDR10 and 18Gb/s bandwidth for the best possible viewing experience across multiple resolutions and refresh rates. This High Speed HDMI cable features a durable PVC jacket that is tested to withstand 1,000 bending cycles and durable gold-plated connectors that are rated to operate beyond 10,000 insertions.
- Long range HDMI 2.0 cable with integrated active chipset to maintain consistent signal quality
- CMP-rated cable with low-smoke characteristics for in-wall installations
- Supports resolutions up to 4K (3840x2160) and high refesh rates up to 1080p/1440p @120Hz
- 18Gb/s Maximum transfer bandwidth
- High Dynamic Range (HDR10) with 10-bit processing for more vibrant picture quality
- Variable Refresh Rate (VRR) synchronises the refresh rate of the display with the output frame rate of the content
- Audio Return Channel (ARC) for 7.1 and 32 channel audio
- HDCP 2.2 Digital content protection between source and display
- Unidirectional cable design
- Gold plated connectors and PVC cable jacket
- Lifetime manufacturer warranty
Sisukord
Lead only
Märkused
Note: Cable is unidirectional and requires installation in the correct direction. Refer to the Source and Display labels on the connectors to ensure correct orientation.
Tehnilised andmed
HDMI Plug
49.2ft
Black
No SVHC (21-Jan-2025)
HDMI Plug
15m
Startech HD2AP-HDMI