Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaSOURIAU-SUNBANK / EATON
Tootja toote nrD38999/20FJ24SA-LC
Tellimiskood2680331
TootevalikD38999/20 Series
Tehniliste andmete leht
134 Laos
Tarne 12 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
Kogus | |
---|---|
1+ | 94,210 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
94,21 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaSOURIAU-SUNBANK / EATON
Tootja toote nrD38999/20FJ24SA-LC
Tellimiskood2680331
TootevalikD38999/20 Series
Tehniliste andmete leht
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/20 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts24Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement25-24
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassEMI
SVHCLead (17-Jan-2022)
Toote ülevaade
The D38999/20FJ24SA-LC from Souriau is MIL-DTL-38999 Series III Aluminium series square flange receptacle with 24 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, quick screw coupling with self locking mechanism
- Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- 100% scoop proof offering polarising options by angular positioning of keys
- IP67 environmental protection
- Durability of 500 mating cycles
- Operating temperature range from -65°C to +200°C
- Salt spray exposure of 48hour
- Aluminium alloy body material with nickel plating
- Copper alloy crimp socket contacts with gold plating (connector delivered without contacts)
Rakendused
Aerospace, Defence, Military, Industrial
Tehnilised andmed
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
25-24
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
EMI
Product Range
D38999/20 Series
No. of Contacts
24Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
A
SVHC
Lead (17-Jan-2022)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:Lead (17-Jan-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001
Toote jälitatavus