Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
Toote ülevaade
The KQ2 series one-touch metric and inch size Fitting available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 series release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing. The KQ2 fittings are available to order in multiples of 10.The current KQ2 series fitting has been discontinued. SMC has introduced an improved version of KQ2 series and recommends that you utilize the new series for your product designs.
- Accepts nylon and urethane tubes
- Applicable for both vacuum and positive pressure applications
- Release collar allows easy removal of tubing without damaging the tube
- Maximum vacuum pressure of 1MPa
Rakendused
Industrial
Tehnilised andmed
Fitting Type
Elbow
Pneumatic Connection
R1/8
Operating Pressure Max
10bar
Tubing Outer Diameter
8mm
Product Range
KQ2
Bore Size
8mm
External Diameter
8mm
Thread Size
1/8"
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.13