Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaSILICON LABS
Tootja toote nrSI82397AD-IS3
Tellimiskood3566117
Tehniliste andmete leht
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationDual Driver
Power Switch TypeIGBT, MOSFET
No. of Pins14Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2A
Sink Current4A
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay30ns
Output Delay30ns
Product Range-
Qualification-
SVHCTo Be Advised
Toote ülevaade
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
No. of Channels
2Channels
Driver Configuration
Dual Driver
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Input Delay
30ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
WSOIC
Input Type
Non-Inverting
Sink Current
4A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
30ns
Qualification
-
SVHC
To Be Advised
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00025
Toote jälitatavus