Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaSILICON LABS
Tootja toote nrSI7021-A10-IM1
Tellimiskood2422572
TootevalikSi7021
Teie osa number
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaSILICON LABS
Tootja toote nrSI7021-A10-IM1
Tellimiskood2422572
TootevalikSi7021
Tehniliste andmete leht
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time18s
Temperature Response Time18s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Product RangeSi7021
Alternatiivid tootele SI7021-A10-IM1
Leiti 2 toodet
Toote ülevaade
The SI7021-A10-IM1 is a Relative Humidity and Temperature Sensor. The device combines fully factory-calibrated humidity and temperature sensor elements with an analogue to digital converter, signal processing and an I²C host interface. Patented use of industry-standard low-K polymer dielectrics provides excellent accuracy and long term stability, along with low drift and low hysteresis. The innovative CMOS design also offers the lowest power consumption in the industry for a relative humidity and temperature sensor.
- Precision relative humidity sensor - ±3% RH (maximum) at 0-80% RH
- 0 to 100% RH Operating range
- Low power consumption - 1.9µW Average power at 3.3V and 1 sample/sec
- Integrated on-chip heater
- Optional factory-installed filter/cover
Rakendused
Sensing & Instrumentation, Automotive, Industrial, Medical, Logistics, Thermal Management
Tehnilised andmed
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
18s
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
Humidity Accuracy
± 2% RH
RH Response Time
18s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
1.9V
Product Range
Si7021
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000025