Tooteteave
Alternatiivid tootele SI7021-A10-GM1
Leiti 2 toodet
Toote ülevaade
The SI7021-A10-GM1 is an I²C Humidity and Temperature Sensor with protective cover and an analogue-to-digital converter, signal processing, calibration data and an I²C interface. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS sensor ICs with low drift and hysteresis and excellent long term stability. The humidity and temperature sensor is factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensor is fully interchangeable with no recalibration or software changes required. This offers an accurate, low-power factory-calibrated digital solution ideal for measuring humidity, dew-point and temperature.
- Integrated on-chip heater
- Excellent long term stability
- Optional factory installed cover - low profile
- Protection during reflow
- Excludes liquids and particulates
Rakendused
HVAC, Communications & Networking, Consumer Electronics, Industrial
Tehnilised andmed
0% to 100% Relative Humidity
± 0.3°C
18s
Digital
6Pins
85°C
3.6V
± 2% RH
18s
I2C
DFN
-40°C
1.9V
Si7021
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat