Tooteteave
Toote ülevaade
The SI7007-A20-IM is a monolithic CMOS Humidity and Temperature Sensor with an analogue-to-digital converter, signal processing, calibration data and a PWM output. The PWM output may be filtered to produce an analogue voltage output. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS Sensor ICs with low drift and hysteresis and excellent long term stability. The humidity and temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required.
- Precision relative humidity sensor - ±5% RH (maximum) at 0-90% RH
- 0 to 100% RH Operating range
- Low power consumption
Rakendused
Sensing & Instrumentation, HVAC, Consumer Electronics, Medical, Automotive, Industrial, Thermal Management
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
0% to 100% Relative Humidity
± 0.5°C
6s
Digital
6Pins
125°C
3.6V
MSL 2 - 1 year
± 4% RH
6s
PWM
DFN
-40°C
1.9V
SI7007-A20
No SVHC (17-Dec-2014)