Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaSILICON LABS
Tootja toote nrAMW106
Tellimiskood2930652
Tehniliste andmete leht
Frequency RF2.484GHz
Module InterfaceI2C, SPI, UART, USB
Module ApplicationsConsumer, Health & Fitness, Industrial, M2M & Home Automation, Security
Product Range-
SVHCTo Be Advised
Toote ülevaade
Self-contained ultra-low power Wi-Fi networking module for battery powered applications. It features a faster 100MHz MCU and 128KB RAM allowing for more applications and Wi-Fi services to run concurrently. The module runs an embedded TCP/IP networking stack & webserver with RESTful API/websockets and SSL/TLS/HTTPS security and offers RF pads allowing for maximum antenna flexibility. Suitable for use in industrial, M2M and home automation, security, consumer, health & fitness applications.
Tehnilised andmed
Frequency RF
2.484GHz
Module Applications
Consumer, Health & Fitness, Industrial, M2M & Home Automation, Security
SVHC
To Be Advised
Module Interface
I2C, SPI, UART, USB
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
Tariifi nr:85176200
US ECCN:5A992.c
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
Kaal (kg):.05
Toote jälitatavus