Tooteteave
Alternatiivid tootele SMDA05
Leiti 1 toodet
Toote ülevaade
The SMDAxx series unidirectional TVS Array for protection of four lines. It is designed to provide protection for sensitive electronics from damage or latch-up due to ESD, lightning and other voltage-induced transient events. It is available with operating voltages of 5, 12, 15 and 24V. It is solid-state device designed specifically for transient suppression. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The device is suitable protection for sensitive semiconductors components such as microprocessors, ASICs, transceivers, transducers and CMOS memory. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 for air and contact discharge.
- Low leakage current
- Low operating and clamping voltages
- Solid-state silicon avalanche technology
- -55 to 125°C Operating temperature range
Rakendused
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Industrial
Tehnilised andmed
SMDA
5V
SOIC
6V
300W
Surface Mount
No SVHC (17-Dec-2014)
Unidirectional
11V
8Pins
-
125°C
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat