Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaSEIKO INSTRUMENTS
Tootja toote nrSR44SW
Tellimiskood3534611
Battery Voltage1.55V
Battery Size CodeSR44
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity160mAh
Battery TerminalsPressure Contact
External Height5.4mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight2.2g
Battery IEC CodeSR1154
Battery NEDA Code1107SO, 1131SOP
Battery Compliance-
Product Range-
SVHCTo Be Advised
Toote ülevaade
SR44SW is a SEIZAIKEN mercury-free silver oxide battery by SII has grown with a quartz watch history. Silver oxide batteries have a high energy density per volume and can supply stable voltage for a long time. These batteries are suitable to power BLE(Bluetooth low energy), wearable devices, and device formation devices. The application includes a device that requires high discharge pulsing such as stylus pens for tablets, disposable devices, thermometers.
- Nominal voltage is 1.55V, nominal capacity is 160mAh
- Discharge level is low current
- Stable power voltage
- Large energy density
- Able to generate mA level of pulse current
- Line-up of small diameter
Hoiatused
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Tehnilised andmed
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
160mAh
External Height
5.4mm
Battery Type / Size
Button Cell
Battery IEC Code
SR1154
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
SR44
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
2.2g
Battery NEDA Code
1107SO, 1131SOP
Product Range
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0022