Tooteteave
Alternatiivid tootele 8.08.12
Leiti 3 toodet
Toote ülevaade
The 8.08.12 is a bundle of hardware item J-Link and software item J-Link ARM RDI module. The J-Link is a USB powered JTAG emulator supporting a large number of CPU cores. Based on a 32bit RISC CPU, it can communicate at high speed with the supported target CPUs. J-Link is used around the world in tens of thousand places for development and production (flash programming) purposes. It is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio and many others. The J-Link ARM RDI software is an RDI interface for J-Link. It makes it possible to use J-Link with any RDI compliant debugger. Remote Debug Interface (RDI) is an application programming interface (API) that defines a standard set of data structures and functions that abstract hardware for debugging purposes. J-Link RDI mainly consists of a DLL designed for ARM cores to be used with any RDI compliant debugger.
- J-Link supports concurrent access to CPU by multiple applications
- Download speed up to 1MByte/second
- Supports unlimited breakpoints in flash memory
- Free software updates, 1 year of support
- Direct download into flash memory of most popular microcontrollers supported
- J-Link ARM RDI is usable with every RDI compliant debugger
- Supports more than 2 breakpoints when debugging in flash by using the flash breakpoints feature
- Offers download into flash without the need for a flash loader
- Instruction set simulation (improves debugging performance)
- Any core supported by J-Link ARM (ARM7 / ARM9) and easy to use
Rakendused
Embedded Design & Development
Sisukord
J-Link, Ribbon cable, USB cable, J-Link ARM RDI.
Tehnilised andmed
USB JTAG Emulator
-
-
-
-
-
Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
No SVHC (14-Jun-2023)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat