Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 5,48 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
5,48 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaSEEED STUDIO
Tootja toote nr101020636
Tellimiskood4007731
Tehniliste andmete leht
Accessory Type12-Channel Capacitive Touch Keypad Module
For Use WithArduino & Raspberry Pi Board
Product Range-
Toote ülevaade
Grove - 12-channel Capacitive Touch Keypad (ATtiny1616) is built around the ATtiny1616, an AVR® 8-bit processor running at up to 16 MHz ATtiny1616 is a low-power, high-performance chip integrated QTouch® peripheral touch controller which supports capacitive touch interfaces with proximity sensing and driven shield. With this module, you can easily create an Arduino password keypad or a DIY phone keypad.
- Low power ATtiny1616 controller
- 3.3V / 5V compatible
- Capacitive touch, high sensitivity
- 12 button keypad
- 4 pin Grove UART connector
- On-board LED indicator
Tehnilised andmed
Accessory Type
12-Channel Capacitive Touch Keypad Module
Product Range
-
For Use With
Arduino & Raspberry Pi Board
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
Tariifi nr:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.468107