Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 4,660 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
4,66 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaSEEED STUDIO
Tootja toote nr101020174
Tellimiskood4007697
Tehniliste andmete leht
Accessory TypeInfrared Reflective Sensor Board
For Use WithArduino Board
Product Range-
Toote ülevaade
Grove - Infrared Reflective Sensor v1.2 can be used for the detection of proximity and colour of objects. The reflective photosensor - RPR-220 used in this module consists of an infrared light emitting diode and a high –sensitivity phototransistor. This sensor is widely used in applications such as line-following robots, rotary speed detection and auto-data logging on utility meters or other situations where colour or distance contrast is sharp.
- Panel-mounting grove interface
- Built-in indicator LED
- Threshold adjustable via potentiometer
- Reflective Photosensor: RPR-220
- Effective working distance: 4-15mm
- Minimum detectable width for monochrome lines: 10mm
- 4 pin buckled grove interface
Sisukord
Grove - infrared reflective sensor x 1, Grove cable x 1.
Tehnilised andmed
Accessory Type
Infrared Reflective Sensor Board
Product Range
-
For Use With
Arduino Board
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
Tariifi nr:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.002268