Kogus | |
---|---|
5+ | 27,900 € |
Tooteteave
Toote ülevaade
ZB5AK1243 is a red illuminated switch head for universal LED. It provides an ergonomic interface for controlling your machines. It is supplied with a standard handle and can easily be installed on compatible selector switch units. It provides clear help in setting your machines in various operating modes, even in darker control rooms. It offers a clear visual feedback. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP69K. It makes it ideal for operation in harsh environments. It has EN/IEC 60947-5-5, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-5-1, EN/IEC 60947-5-1, JIS C8201-1 standards.
- Dark grey plastic bezel material, standard head type
- Mounting diameter is 22.09mm, stay put operator
- Round shape of signalling unit head, 18 months warranty
- Red standard handle operator profile, 2-positions 90° operator position information
- CAD overall width x height x depth is 28.95mm x 28.95mm x 42.92mm
- Mechanical durability is 1000000 cycles
- IP degree of protection is IP66 IEC 60529, IP67, IP69, IP69K
- NEMA degree of protection is NEMA 13, NEMA 4X
- IK degree of protection is IK04 IEC 50102
- Ambient air temperature range from -40°C to 70°C
Tehnilised andmed
Schneider Harmony XB5 Series 22mm Illuminated Selector Switches
Harmony
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:France
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat