Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaTELEMECANIQUE SENSORS
Tootja toote nrXMLA160N2C11
Tellimiskood3112963
TootevalikOsiSense XM Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaTELEMECANIQUE SENSORS
Tootja toote nrXMLA160N2C11
Tellimiskood3112963
TootevalikOsiSense XM Series
Tehniliste andmete leht
Pressure TypeDifferential
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min10bar
Operating Pressure Max160bar
Contact ConfigurationSPST-CO
Sensor MountingPanel Mount
Electrical ConnectionDIN Connector
Switching Voltage Max120VAC
Switching Voltage DC Resistive250V
Switching Current Max100mA
Switching Current DC Resistive100mA
Pressure Port SizeG1/4
Transducer Connection / TerminationDIN Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Tehnilised andmed
Pressure Type
Differential
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
160bar
Sensor Mounting
Panel Mount
Switching Voltage Max
120VAC
Switching Current Max
100mA
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
OsiSense XM Series
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
10bar
Contact Configuration
SPST-CO
Electrical Connection
DIN Connector
Switching Voltage DC Resistive
250V
Switching Current DC Resistive
100mA
Transducer Connection / Termination
DIN Connector
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Tehnilised dokumendid (4)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Czech Republic
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Czech Republic
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.085