Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaSCHNEIDER ELECTRIC
Tootja toote nrXB7EV07BP3
Tellimiskood3111084
Tehniliste andmete leht
LED ColourTransparent
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If27mA
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product Range-
SVHCNo SVHC (15-Jan-2019)
Toote ülevaade
Harmony XB7 plain lens monolithic clear pilot light is supplied with 24VAC/DC, uses an integral LED and Faston terminals. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into a standard 22mm diameter cut-outs and connected with simple Faston connections. It is clearly distinguishable visually at a distance with clear colours and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is IP65 impact resistant, dust resistant, water resistant and vibration resistant.
- Plastic bezel
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
Tehnilised andmed
LED Colour
Transparent
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
27mA
IP / NEMA Rating
IP20, IP65
SVHC
No SVHC (15-Jan-2019)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Indonesia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Indonesia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2019)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.004536