Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaSCHNEIDER ELECTRIC
Tootja toote nrDPN25/20
Tellimiskood161743
Teise nimegaDPN IND BOX PLSTC 244 X 194 X 96
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaSCHNEIDER ELECTRIC
Tootja toote nrDPN25/20
Tellimiskood161743
Teise nimegaDPN IND BOX PLSTC 244 X 194 X 96
Tehniliste andmete leht
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric194mm
External Width - Metric244mm
External Depth - Metric96mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial7.64"
External Width - Imperial9.61"
External Depth - Imperial3.78"
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The DPN25/20 is an insulated Junction Box Enclosure with plain sides. The device is consisting of base and lid made of light RAL 7035 made of ABS. It is unaffected by outdoor conditions and conform to the standard CEI 998.1 and 998.2-5.
- Self-extinguishing (750°C), double insulation and high impact resistance
- Bases prepared for direct fixation to the wall
- Caps with the box will keep the water tightness and double insulation
- Safety screws and lids for references
- 400V Insulation tension AC
Rakendused
Industrial
Tehnilised andmed
Enclosure Type
Junction Box
External Height - Metric
194mm
External Depth - Metric
96mm
Body Colour
Grey
External Height - Imperial
7.64"
External Depth - Imperial
3.78"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
ABS
External Width - Metric
244mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
9.61"
Product Range
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Spain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Spain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.13