Tooteteave
Alternatiivid tootele M20.
Leiti 1 toodet
Toote ülevaade
M20 is a 3V primary lithium manganese dioxide D-size spiral cell. It is ideally suited for applications requiring high energy and long operating life, with stable voltage under high discharge in -40°C / +72°C environment. Designed to meet all major quality, safety and environmental standards are Safety: UL 1642 (File MH 61234), IEC 60086-4, transport: UN 3090 and UN 3091, Military: VG96915 part 2 and part 154, Quality: ISO 9001, Saft World Class, Continuous program, Environment: ISO 14001. Typical applications are radio communications, utility metering, alarms and security systems, ELTs, EPIRBs, tracking systems, GSM/GPRS communication.
- High drain / high pulse capability
- High capacity at high current and low temperature
- Low self-discharge compatible with long operating life (less than 1% after 1year of storage at 20°C)
- Superior resistance to corrosion, low magnetic signature
- Spiral construction, hermetic construction with glass-to-metal seal
- Stainless steel container, integrated safety vent, made in Germany
- Non-corrosive electrolyte, non-pressurized at room temperature, restricted for transport (Class 9)
- Nominal capacity (at 150mA, + 20°C, 2.0V cut-off) is 12.6Ah, up to 8.0A pulse capacity
- Nominal voltage (under 1mA at + 20°C) is 3V, 3.5A recommended maximum continuous discharge current
- 34.2mm diameter (max), 61.5mm height for the tabbed version (max)
Hoiatused
Fire, explosion and burn hazard. Do not recharge, short circuit, crush, disassemble, heat above + 100°C (+ 212°F), incinerate, or expose contents to water. Do not obstruct venting mechanism.
Tehnilised andmed
3V
Lithium Manganese Dioxide
34.2mm
1
117g
-
-
D
12.6Ah
-
D
-
-
No SVHC (07-Jul-2017)
Tehnilised dokumendid (4)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Georgia
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat