Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
31 Laos
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
| 1+ | 13,250 € |
| 5+ | 10,600 € |
| 10+ | 10,390 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
13,25 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaRUKO
Tootja toote nr107054
Tellimiskood4700776
Tehniliste andmete leht
Length-
Included Angle-
Blade Hardness-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Toote ülevaade
The Rapid Deburrer is an essential hand tool designed for the quick and efficient removal of burrs from various edges and holes. This model features a slim, ergonomic handle that provides excellent control while working on metal, plastic, or wood. Equipped with an exchangeable E 100 HSS blade, it allows you to maintain a sharp cutting edge by simply replacing the blade rather than the entire tool. It is particularly useful for cleaning up the internal and external edges of pipes, tubes, and drilled holes, making it a versatile addition to any plumber, engineer, or hobbyist toolkit.
- Includes a high speed steel E 100 blade for superior sharpness and long lasting performance
- Features an exchangeable blade system to easily swap out worn tips for continued precision
- Universal design is suitable for deburring steel, aluminium, plastic, and brass materials
- Compact and lightweight handle provides a comfortable grip for intricate finishing work
- Efficiently removes sharp edges from both straight and curved surfaces with minimal effort
- Designed for professional industrial use and detailed DIY projects alike
Tehnilised andmed
Length
-
Blade Hardness
-
SVHC
No SVHC (23-Jan-2024)
Included Angle
-
Product Range
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (23-Jan-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.058