Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaROHM
Tootja toote nrBP3621
Tellimiskood3879445
Tehniliste andmete leht
Accessory TypeWireless Charger Module
For Use WithAnalog Development Boards
Product Range-
SVHCNo SVHC (23-Jan-2024)
Toote ülevaade
BP3621 is a 13.56MHz wireless charging module is designed for compact sensor and wearable devices. Wireless charging of ultra-small devices that are difficult to charge using the Qi standard is possible. And since 13.56MHz is the same frequency as the NFC communication standard, the same antenna can be used for both power supply and NFC transmission. Pairing the BP3621 (power transmission) and BP3622 (power reception) modules significantly reduces customer development load for antenna design and matching.
- Wireless power transmitter
- Optimized for wireless charging with BP3622
- 212 kbps wireless communication
- 24.0mm × 24.0mm antenna
Tehnilised andmed
Accessory Type
Wireless Charger Module
Product Range
-
For Use With
Analog Development Boards
SVHC
No SVHC (23-Jan-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (23-Jan-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000001