| Kogus | |
|---|---|
| 2820+ | 1,030 € |
Tooteteave
Toote ülevaade
The ICL3243CAZ is a powered RS-232 Transmitter/Receiver with part marking. It meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3V. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions, reduce the A trickle. Data rates greater than 250kbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V only systems, mixed 3.3 and 5V systems and 5V only systems. It features an automatic power-down function which powers down the on-chip power-supply and driver circuits. This occurs when an attached peripheral device is shut off or the RS-232 cable is removed, conserving system power automatically without changes to the hardware or operating system. This device power up again when a valid RS-232 voltage is applied to any receiver input.
- 15kV ESD protected (human body model)
- Low power, Pin-compatible upgrade for 5V MAX221
- Latch-up free
- On-chip voltage converters require only four external 0.1μF capacitors
- Receiver hysteresis for improved noise immunity
- 250kbps Guaranteed minimum data rate
- 6V/ms Guaranteed minimum slew rate
- 1mA Low supply current in power-down state
Rakendused
Automation & Process Control, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Power Management
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
RS232 Transceiver
3
250Kbps
5.5V
28Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 2 - 1 year
5Receivers
Full Duplex
3V
SSOP
-
-
70°C
-
No SVHC (25-Jun-2025)
Tehnilised dokumendid (2)
Alternatiivid tootele ICL3243ECAZ
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat