Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaRENESAS
Tootja toote nrCA3127M
Tellimiskood1703445
Tehniliste andmete leht
Transistor PolarityFive NPN
Collector Emitter Voltage Max NPN15V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN20mA
Continuous Collector Current PNP-
Power Dissipation NPN85mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN90hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOIC
No. of Pins16Pins
Transistor MountingSurface Mount
Operating Temperature Max125°C
Transition Frequency NPN1.15GHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Tehnilised andmed
Transistor Polarity
Five NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
16Pins
Operating Temperature Max
125°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Collector Emitter Voltage Max NPN
15V
Continuous Collector Current NPN
20mA
Power Dissipation NPN
85mW
DC Current Gain hFE Min NPN
90hFE
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
1.15GHz
Product Range
-
MSL
MSL 1 - Unlimited
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Ei
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (07-Jul-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00023