Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Tootja standardne tarneaeg: 14 nädal(at)
| Kogus | |
|---|---|
| 490+ | 1,33 € |
Hind:Each (Supplied in a Waffle Tray)
Minimaalne: 490
Mitmekordne: 490
651,70 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaRENESAS
Tootja toote nr9DBL0252CKILF
Tellimiskood4207976
Tehniliste andmete leht
Clock IC TypeFanout Buffer, Zero Delay Buffer
Clock Buffer TypeFanout Buffer, Zero Delay Buffer
Frequency125MHz
Clock IC Case StyleVFQFPN-EP
No. of Outputs2Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN-EP
No. of Pins24Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
9DBL0252CKILF is a PCIe zero-delay/fanout buffer. This buffer is low-power, high-performance member of Renesas full featured PCIe family. It supports PCIe Gen1 through Gen5. Typical application includes PCIe riser cards, nVME storage, networking, accelerators, industrial control/embedded.
- 2 number of clocks outputs, 85 ohms output impedance
- Common clocked, independent reference with and without spread spectrum (SRIS, SRNS)
- Additive PCIe Gen5 CC jitter <lt/> 60fs RMS (fanout mode)
- PCIe Gen5 CC jitter <lt/> 150fs RMS (High-BW ZDB Mode)
- Low-power HCSL (LP-HCSL) outputs eliminate 4 resistors per output pair
- Spread-spectrum compatible, dedicated OE# pin for each output
- 1MHz to 200MHz operation in fan-out mode range
- 3 selectable SMBus addresses, SMBus interface not required for device operation
- Extensive SMBus-selectable features allow optimization to customer requirements
- 24 pin VFQFPN package, industrial ambient operating temperature range from -40 to 85°C
Tehnilised andmed
Clock IC Type
Fanout Buffer, Zero Delay Buffer
Frequency
125MHz
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
24Pins
Qualification
-
Operating Temperature Max
85°C
Clock Buffer Type
Fanout Buffer, Zero Delay Buffer
Clock IC Case Style
VFQFPN-EP
Supply Voltage Min
3.135V
IC Case / Package
VFQFPN-EP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00001
Toote jälitatavus